Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,464 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 980 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 100 V | - | Surface Mount | 2-SMD, Flat Leads | TUMD2S | 150°C (Max) | ||
10,759 In Stock | 1 : ¥4.93000 Tube | - | Tube | Active | Standard | 600 V | 5A | 1.3 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 95 ns | 5 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | 175°C (Max) |