Single Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Taiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
1A2A3A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 3 A770 mV @ 1 A790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr
150 nA @ 100 V1 µA @ 100 V100 µA @ 40 V
Capacitance @ Vr, F
70pF @ 1V, 1MHz250pF @ 1V, 1MHz-
Package / Case
DO-214AA, SMBSOD-123W
Supplier Device Package
DO-214AA (SMB)SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C150°C175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123W
PMEG10010ELR-QX
DIODE SCHOTTKY 100V 1A SOD123W
Nexperia USA Inc.
21,638
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.67400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
3.7 ns
150 nA @ 100 V
70pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
175°C
SOD123W
PMEG4030ER-QX
DIODE SCHOTTKY 40V 3A SOD123W
Nexperia USA Inc.
13,613
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
540 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
250pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
150°C
SS13MH
SSH210H
2A, 100V, SCHOTTKY RECTIFIER
Taiwan Semiconductor Corporation
6,753
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.13744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
790 mV @ 2 A
No Recovery Time > 500mA (Io)
-
1 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.