CDBUR0230R

DigiKey Part Number
641-1140-2-ND - Tape & Reel (TR)
641-1140-1-ND - Cut Tape (CT)
641-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBUR0230R
Description
DIODE SCHOTTKY 30V 200MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBUR0230R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.51200¥25.12
100¥1.26840¥126.84
500¥1.03456¥517.28
1,000¥0.76759¥767.59
2,000¥0.64580¥1,291.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.62994¥2,519.76
8,000¥0.57078¥4,566.24
12,000¥0.54060¥6,487.20
20,000¥0.50665¥10,133.00
28,000¥0.48653¥13,622.84
40,000¥0.46696¥18,678.40
100,000¥0.42396¥42,396.00
Manufacturers Standard Package