BAV21HWF-7

DigiKey Part Number
BAV21HWF-7DITR-ND - Tape & Reel (TR)
BAV21HWF-7DICT-ND - Cut Tape (CT)
BAV21HWF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21HWF-7
Description
DIODE GP 200V 200MA SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.03600¥20.36
100¥1.02700¥102.70
500¥0.83806¥419.03
1,000¥0.62173¥621.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52310¥1,569.30
6,000¥0.50011¥3,000.66
9,000¥0.43253¥3,892.77
30,000¥0.42442¥12,732.60
75,000¥0.35143¥26,357.25
150,000¥0.34603¥51,904.50
Manufacturers Standard Package