MBR1045S

DigiKey Part Number
1655-MBR1045STR-ND - Tape & Reel (TR)
1655-MBR1045SCT-ND - Cut Tape (CT)
1655-MBR1045SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR1045S
Description
DIODE SCHOTTKY 45V 10A TO277B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.50000¥5.50
10¥4.77000¥47.70
100¥3.30200¥330.20
500¥2.75916¥1,379.58
1,000¥2.34825¥2,348.25
2,000¥2.09141¥4,182.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.98135¥9,906.75
10,000¥1.83458¥18,345.80
25,000¥1.81642¥45,410.50
Manufacturers Standard Package