Single Diodes

Results: 3
Manufacturer
Diotec SemiconductorNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V75 V100 V
Current - Average Rectified (Io)
150mA200mA3A
Voltage - Forward (Vf) (Max) @ If
475 mV @ 3 A1 V @ 10 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns20 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V1 µA @ 75 V400 µA @ 60 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz575pF @ 1V, 1MHz
Package / Case
DO-213AC, MINI-MELF, SOD-80SOD-123FSOD-128
Supplier Device Package
SOD-123FSOD-128/CFP5SOD-80
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
588,225
In Stock
1,242,500
Factory
1 : ¥0.90000
Cut Tape (CT)
2,500 : ¥0.15661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
SOD-128 Top
PMEG6030EVPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
108,291
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
475 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
400 µA @ 60 V
575pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
BZT52B5V1-AQ
1N4148W
DIODE GEN PURP 75V 0.15A SOD123F
Diotec Semiconductor
18,058
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.