MBR0540T1G | |
---|---|
DigiKey Part Number | MBR0540T1GOSTR-ND - Tape & Reel (TR) MBR0540T1GOSCT-ND - Cut Tape (CT) MBR0540T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0540T1G |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0540T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.37680 | ¥137.68 |
500 | ¥1.12326 | ¥561.63 |
1,000 | ¥0.83346 | ¥833.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70117 | ¥2,103.51 |
6,000 | ¥0.67036 | ¥4,022.16 |
9,000 | ¥0.57977 | ¥5,217.93 |
30,000 | ¥0.56890 | ¥17,067.00 |
75,000 | ¥0.47106 | ¥35,329.50 |
150,000 | ¥0.46382 | ¥69,573.00 |