Single Diodes

Results: 3
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
250mA1A2A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 2 A770 mV @ 1 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
1 µA @ 100 V50 µA @ 100 V150 µA @ 40 V
Capacitance @ Vr, F
0.36pF @ 0V, 1MHz100pF @ 4V, 1MHz340pF @ 0V, 1MHz
Package / Case
0402 (1006 Metric)0603 (1608 Metric)DO-219AD
Supplier Device Package
CLP1608-2LDFN1006-2ADO-219AD (MicroSMP)
Operating Temperature - Junction
-55°C ~ 175°C-40°C ~ 175°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
15,330
In Stock
1 : ¥2.55000
Cut Tape (CT)
10,000 : ¥0.33408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
0.36pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
DFN1006-2A
-55°C ~ 175°C
51,882
In Stock
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.74627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
580 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
340pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
CLP1608-2L
125°C (Max)
39,440
In Stock
1 : ¥3.53000
Cut Tape (CT)
4,500 : ¥0.64179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
100pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.