MMBZ5242ELT1G | |
---|---|
DigiKey Part Number | 488-MMBZ5242ELT1GTR-ND - Tape & Reel (TR) 488-MMBZ5242ELT1GCT-ND - Cut Tape (CT) 488-MMBZ5242ELT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5242ELT1G |
Description | DIODE ZENER 12V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5242ELT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.78814 | ¥394.07 |
1,000 | ¥0.54768 | ¥547.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47461 | ¥1,423.83 |
6,000 | ¥0.44027 | ¥2,641.62 |
9,000 | ¥0.36509 | ¥3,285.81 |
30,000 | ¥0.35865 | ¥10,759.50 |
75,000 | ¥0.32214 | ¥24,160.50 |
150,000 | ¥0.27919 | ¥41,878.50 |