DSS110U

DigiKey Part Number
1655-DSS110UTR-ND - Tape & Reel (TR)
1655-DSS110UCT-ND - Cut Tape (CT)
1655-DSS110UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS110U
Description
DIODE SCHOTTKY 100V 1A SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
DSS110U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.37900¥13.79
100¥0.67480¥67.48
500¥0.56300¥281.50
1,000¥0.39118¥391.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33900¥1,017.00
6,000¥0.31447¥1,886.82
9,000¥0.26077¥2,346.93
30,000¥0.25617¥7,685.10
75,000¥0.23009¥17,256.75
150,000¥0.19941¥29,911.50
Manufacturers Standard Package