NSVR0320MW2T1G

DigiKey Part Number
NSVR0320MW2T1GOSTR-ND - Tape & Reel (TR)
NSVR0320MW2T1GOSCT-ND - Cut Tape (CT)
NSVR0320MW2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVR0320MW2T1G
Description
DIODE SCHOTTKY 20V 1A SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSVR0320MW2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 900 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Capacitance @ Vr, F
29pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.52900¥25.29
100¥1.51790¥151.79
500¥1.40546¥702.73
1,000¥0.95567¥955.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87979¥2,639.37
6,000¥0.84325¥5,059.50
9,000¥0.75893¥6,830.37
30,000¥0.74769¥22,430.70
75,000¥0.70271¥52,703.25
Manufacturers Standard Package