BAT54-E3-08

DigiKey Part Number
BAT54-E3-08TR-ND - Tape & Reel (TR)
BAT54-E3-08CT-ND - Cut Tape (CT)
BAT54-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54-E3-08
Description
DIODE SCHOTTKY 30V 200MA SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.56800¥15.68
100¥0.76590¥76.59
500¥0.63902¥319.51
1,000¥0.44405¥444.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38481¥1,154.43
6,000¥0.35695¥2,141.70
9,000¥0.29601¥2,664.09
30,000¥0.29079¥8,723.70
75,000¥0.26119¥19,589.25
150,000¥0.22636¥33,954.00
Manufacturers Standard Package