PNE20020ER-QX | |
---|---|
DigiKey Part Number | 1727-PNE20020ER-QXTR-ND - Tape & Reel (TR) 1727-PNE20020ER-QXCT-ND - Cut Tape (CT) 1727-PNE20020ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20020ER-QX |
Description | HYPERFAST/ULTRAFAST RECOVERY REC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52700 | ¥152.70 |
500 | ¥1.41406 | ¥707.03 |
1,000 | ¥0.96153 | ¥961.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77815 | ¥2,334.45 |
6,000 | ¥0.74583 | ¥4,474.98 |
9,000 | ¥0.67124 | ¥6,041.16 |
30,000 | ¥0.66130 | ¥19,839.00 |
75,000 | ¥0.63421 | ¥47,565.75 |