MFBA2V2012P-471-R | |
---|---|
DigiKey Part Number | 283-MFBA2V2012P-471-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012P-471-RCT-ND - Cut Tape (CT) 283-MFBA2V2012P-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012P-471-R |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.72300 | ¥7.23 |
25 | ¥0.65280 | ¥16.32 |
50 | ¥0.58820 | ¥29.41 |
100 | ¥0.43100 | ¥43.10 |
250 | ¥0.31352 | ¥78.38 |
500 | ¥0.28752 | ¥143.76 |
1,000 | ¥0.24824 | ¥248.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20907 | ¥836.28 |
8,000 | ¥0.18946 | ¥1,515.68 |
12,000 | ¥0.18293 | ¥2,195.16 |
28,000 | ¥0.16986 | ¥4,756.08 |
100,000 | ¥0.16790 | ¥16,790.00 |