Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,282 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.31973 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 400 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | 30pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
275 In Stock | 1 : ¥30.95000 Tube | Tube | Active | Standard | 600 V | 15A | 1.7 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247AC Modified | -55°C ~ 150°C | |||
418 In Stock | 1 : ¥40.72000 Tube | Tube | Active | Standard | 600 V | 25A | 1.7 V @ 25 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 20 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247AC Modified | -55°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : ¥42.61000 Tube | - | Tube | Active | Standard | 600 V | 37A | 1.6 V @ 37 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C |