Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,629 In Stock | 1 : ¥2.71000 Cut Tape (CT) 15,000 : ¥0.40597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 300mA | 310 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 30 V | - | Surface Mount | 0201 (0603 Metric) | 0201 | -30°C ~ 85°C | ||
55,909 In Stock 216,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 8,000 : ¥0.59673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 70mA | 350 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
306,966 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.25656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 50 µA @ 30 V | - | Surface Mount | 0201 (0603 Metric) | 0201 | 125°C (Max) |