SMMDL6050T1G | |
---|---|
DigiKey Part Number | SMMDL6050T1GOSTR-ND - Tape & Reel (TR) SMMDL6050T1GOSCT-ND - Cut Tape (CT) SMMDL6050T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMDL6050T1G |
Description | DIODE GEN PURP 70V 200MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SMMDL6050T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.24800 | ¥12.48 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.53018 | ¥265.09 |
1,000 | ¥0.36811 | ¥368.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30496 | ¥914.88 |
6,000 | ¥0.28839 | ¥1,730.34 |
9,000 | ¥0.24543 | ¥2,208.87 |
30,000 | ¥0.22702 | ¥6,810.60 |
75,000 | ¥0.19635 | ¥14,726.25 |
150,000 | ¥0.16321 | ¥24,481.50 |