BAS16HT1G

DigiKey Part Number
BAS16HT1GOSTR-ND - Tape & Reel (TR)
BAS16HT1GOSCT-ND - Cut Tape (CT)
BAS16HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16HT1G
Description
DIODE GEN PURP 100V 200MA SOD323
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS16HT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.63200¥6.32
100¥0.34230¥34.23
500¥0.26862¥134.31
1,000¥0.18652¥186.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.15453¥463.59
6,000¥0.14614¥876.84
9,000¥0.12437¥1,119.33
30,000¥0.11505¥3,451.50
75,000¥0.09950¥7,462.50
150,000¥0.08271¥12,406.50
Manufacturers Standard Package