SBR8U60P5-13

DigiKey Part Number
SBR8U60P5DITR-ND - Tape & Reel (TR)
SBR8U60P5DICT-ND - Cut Tape (CT)
SBR8U60P5DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR8U60P5-13
Description
DIODE SBR 60V 8A POWERDI5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥5.92700¥59.27
100¥4.61210¥461.21
500¥3.90954¥1,954.77
1,000¥3.18472¥3,184.72
2,000¥2.99803¥5,996.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.85528¥14,276.40
10,000¥2.80150¥28,015.00
Manufacturers Standard Package