1N4148WT

DigiKey Part Number
1N4148WTTR-ND - Tape & Reel (TR)
1N4148WTCT-ND - Cut Tape (CT)
1N4148WTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WT
Description
SMALL SIGNAL DIODE SOD523 100V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
1N4148WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.98500¥9.85
100¥0.53360¥53.36
500¥0.41902¥209.51
1,000¥0.29104¥291.04
2,000¥0.24108¥482.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.22799¥1,823.92
16,000¥0.19403¥3,104.48
24,000¥0.17948¥4,307.52
56,000¥0.15522¥8,692.32
200,000¥0.12903¥25,806.00
Manufacturers Standard Package