BAS321,115 | |
---|---|
DigiKey Part Number | 1727-4802-2-ND - Tape & Reel (TR) 1727-4802-1-ND - Cut Tape (CT) 1727-4802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS321,115 |
Description | DIODE GEN PURP 200V 250MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS321,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.85400 | ¥8.54 |
100 | ¥0.46140 | ¥46.14 |
500 | ¥0.36222 | ¥181.11 |
1,000 | ¥0.25147 | ¥251.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20834 | ¥625.02 |
6,000 | ¥0.19701 | ¥1,182.06 |
9,000 | ¥0.16767 | ¥1,509.03 |
30,000 | ¥0.15509 | ¥4,652.70 |
75,000 | ¥0.13414 | ¥10,060.50 |
150,000 | ¥0.11150 | ¥16,725.00 |