SBR10U200P5-13

DigiKey Part Number
SBR10U200P5DITR-ND - Tape & Reel (TR)
SBR10U200P5DICT-ND - Cut Tape (CT)
SBR10U200P5DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR10U200P5-13
Description
DIODE SBR 200V 10A POWERDI5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 10A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
EDA/CAD Models
SBR10U200P5-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.44000¥9.44
10¥7.70900¥77.09
100¥5.99810¥599.81
500¥5.08400¥2,542.00
1,000¥4.14152¥4,141.52
2,000¥3.89872¥7,797.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.71305¥18,565.25
10,000¥3.64310¥36,431.00
Manufacturers Standard Package