CMSD2005S TR PBFREE

DigiKey Part Number
1514-CMSD2005STRPBFREETR-ND - Tape & Reel (TR)
1514-CMSD2005STRPBFREECT-ND - Cut Tape (CT)
1514-CMSD2005STRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSD2005S TR PBFREE
Description
DIODE ARRAY GP 300V 225MA SOT323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 300 V 225mA (DC) Surface Mount SC-70, SOT-323
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
225mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 280 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.17200¥51.72
100¥3.58180¥358.18
500¥2.99286¥1,496.43
1,000¥2.54716¥2,547.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.26859¥6,805.77
6,000¥2.14918¥12,895.08
9,000¥1.98999¥17,909.91
30,000¥1.97028¥59,108.40
Manufacturers Standard Package