1N5335BG | |
---|---|
DigiKey Part Number | 1N5335BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5335BG |
Description | DIODE ZENER 3.9V 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5335BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
100 | ¥2.23800 | ¥223.80 |
500 | ¥1.74722 | ¥873.61 |
1,000 | ¥1.42013 | ¥1,420.13 |
2,000 | ¥1.26953 | ¥2,539.06 |
5,000 | ¥1.20499 | ¥6,024.95 |
10,000 | ¥1.11891 | ¥11,189.10 |
50,000 | ¥1.06522 | ¥53,261.00 |