S2B_R1_00001 | |
---|---|
DigiKey Part Number | 3757-S2B_R1_00001TR-ND - Tape & Reel (TR) 3757-S2B_R1_00001CT-ND - Cut Tape (CT) 3757-S2B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2B_R1_00001 |
Description | SURFACE MOUNT RECTIFIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.47510 | ¥1,180.08 |
1,600 | ¥1.00308 | ¥1,604.93 |
2,400 | ¥0.92343 | ¥2,216.23 |
5,600 | ¥0.88508 | ¥4,956.45 |
20,000 | ¥0.79657 | ¥15,931.40 |
40,000 | ¥0.78477 | ¥31,390.80 |
80,000 | ¥0.73756 | ¥59,004.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.59350 | ¥159.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.81520 | ¥181.52 |