MMBD1201

DigiKey Part Number
MMBD1201TR-ND - Tape & Reel (TR)
MMBD1201CT-ND - Cut Tape (CT)
MMBD1201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD1201
Description
DIODE GP 100V 200MA SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD1201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.21500¥12.15
100¥0.65680¥65.68
500¥0.51590¥257.95
1,000¥0.35819¥358.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29673¥890.19
6,000¥0.28060¥1,683.60
9,000¥0.23880¥2,149.20
30,000¥0.22090¥6,627.00
75,000¥0.19105¥14,328.75
150,000¥0.15881¥23,821.50
Manufacturers Standard Package