Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
60 V100 V
Voltage - Forward (Vf) (Max) @ If
670 mV @ 5 A790 mV @ 5 A
Current - Reverse Leakage @ Vr
150 µA @ 60 V200 µA @ 100 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
G15H150D5
PDS560-13
DIODE SCHOTTKY 60V 5A POWERDI5
Diodes Incorporated
86,079
In Stock
1 : ¥7.96000
Cut Tape (CT)
5,000 : ¥3.13779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
670 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 60 V
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
G15H150D5
PDS5100-13
DIODE SCHOTTKY 100V 5A POWERDI5
Diodes Incorporated
114,086
In Stock
1 : ¥11.17000
Cut Tape (CT)
5,000 : ¥4.39290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
790 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 100 V
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.