Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
100 V600 V
Current - Average Rectified (Io)
150mA3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns250 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V5 µA @ 600 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz50pF @ 5V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-201AD, AxialSOD-123
Supplier Device Package
DO-201ADSOD-123
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 155°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5266B-TP
1N4148W-TP
DIODE GEN PURP 100V 150MA SOD123
Micro Commercial Co
5,661,252
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
FR305GP-TP
FR305GP-TP
DIODE GEN PURP 600V 3A DO201AD
Micro Commercial Co
3,704
In Stock
1 : ¥2.96000
Cut Tape (CT)
1,200 : ¥0.87393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
600 V
3A
1.3 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
250 ns
5 µA @ 600 V
50pF @ 5V, 1MHz
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-55°C ~ 155°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.