B160-13-F | |
---|---|
DigiKey Part Number | B160-FDITR-ND - Tape & Reel (TR) B160-FDICT-ND - Cut Tape (CT) B160-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B160-13-F |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B160-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.35500 | ¥13.55 |
100 | ¥0.84150 | ¥84.15 |
500 | ¥0.61952 | ¥309.76 |
1,000 | ¥0.54759 | ¥547.59 |
2,000 | ¥0.48688 | ¥973.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42090 | ¥2,104.50 |
10,000 | ¥0.38002 | ¥3,800.20 |
15,000 | ¥0.35915 | ¥5,387.25 |
25,000 | ¥0.33567 | ¥8,391.75 |
35,000 | ¥0.32175 | ¥11,261.25 |
50,000 | ¥0.30822 | ¥15,411.00 |
125,000 | ¥0.27848 | ¥34,810.00 |
250,000 | ¥0.26990 | ¥67,475.00 |