RR1LAM4STR

DigiKey Part Number
RR1LAM4STR-ND - Tape & Reel (TR)
RR1LAM4SCT-ND - Cut Tape (CT)
RR1LAM4SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1LAM4STR
Description
DIODE GEN PURP 400V 1A PMDTM
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RR1LAM4STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.94700¥29.47
100¥1.76840¥176.84
500¥1.63770¥818.85
1,000¥1.11358¥1,113.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.69783¥2,093.49
Manufacturers Standard Package