NZH10C,115

DigiKey Part Number
1727-5057-2-ND - Tape & Reel (TR)
1727-5057-1-ND - Cut Tape (CT)
1727-5057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZH10C,115
Description
DIODE ZENER 10V 500MW SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±3% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.41200¥14.12
100¥0.69040¥69.04
500¥0.57582¥287.91
1,000¥0.40005¥400.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34671¥1,040.13
6,000¥0.32161¥1,929.66
9,000¥0.26670¥2,400.30
30,000¥0.26200¥7,860.00
75,000¥0.23533¥17,649.75
150,000¥0.20395¥30,592.50
Manufacturers Standard Package