SDM20U40Q-7 | |
---|---|
DigiKey Part Number | 31-SDM20U40Q-7TR-ND - Tape & Reel (TR) 31-SDM20U40Q-7CT-ND - Cut Tape (CT) 31-SDM20U40Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM20U40Q-7 |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.70770 | ¥70.77 |
500 | ¥0.59060 | ¥295.30 |
1,000 | ¥0.41031 | ¥410.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35561 | ¥1,066.83 |
6,000 | ¥0.32986 | ¥1,979.16 |
9,000 | ¥0.27354 | ¥2,461.86 |
30,000 | ¥0.26871 | ¥8,061.30 |
75,000 | ¥0.24136 | ¥18,102.00 |
150,000 | ¥0.20918 | ¥31,377.00 |