SS2FL4HM3/H

DigiKey Part Number
112-SS2FL4HM3/HTR-ND - Tape & Reel (TR)
112-SS2FL4HM3/HCT-ND - Cut Tape (CT)
112-SS2FL4HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2FL4HM3/H
Description
DIODE SCHOTTKY 40V 2A DO219AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SS2FL4HM3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 40 V
Capacitance @ Vr, F
125pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.66800¥26.68
100¥1.60340¥160.34
500¥1.48434¥742.17
1,000¥1.00931¥1,009.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.92913¥2,787.39
6,000¥0.89055¥5,343.30
9,000¥0.80150¥7,213.50
30,000¥0.78962¥23,688.60
75,000¥0.74212¥55,659.00
Manufacturers Standard Package