VS-UFB280FA40 | |
---|---|
DigiKey Part Number | VS-UFB280FA40-ND |
Manufacturer | |
Manufacturer Product Number | VS-UFB280FA40 |
Description | DIODE MODULE GP 400V 170A SOT227 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 170A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 170A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.24 V @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 93 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.05000 | ¥240.05 |
10 | ¥213.30700 | ¥2,133.07 |
100 | ¥186.56780 | ¥18,656.78 |
500 | ¥159.20454 | ¥79,602.27 |