Single Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
200mA300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns8 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V5 µA @ 75 V
Package / Case
DO-213AC, MINI-MELF, SOD-80SOD-123
Supplier Device Package
SOD-123SOD-80 MiniMELF
Operating Temperature - Junction
-55°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
35,998
In Stock
1 : ¥1.56000
Cut Tape (CT)
2,500 : ¥0.27201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
175°C (Max)
MMSZ5237ET1G
SMMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
31,236
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.