Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,281 In Stock | 1 : ¥46.96000 Tube | - | Tube | Active | Schottky | 200 V | 120A | 950 mV @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 2 mA @ 200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 150°C | ||
42,508 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 700mA | 1.1 V @ 700 mA | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 30pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 750 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C |