MM5Z3V0T1G

DigiKey Part Number
MM5Z3V0T1GOSTR-ND - Tape & Reel (TR)
MM5Z3V0T1GOSCT-ND - Cut Tape (CT)
MM5Z3V0T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z3V0T1G
Description
DIODE ZENER 3V 500MW SOD523
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±6.7% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.7%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.23100¥12.31
100¥0.60180¥60.18
500¥0.50210¥251.05
1,000¥0.34890¥348.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30236¥907.08
6,000¥0.28047¥1,682.82
9,000¥0.23258¥2,093.22
30,000¥0.22848¥6,854.40
75,000¥0.20522¥15,391.50
150,000¥0.17786¥26,679.00
Manufacturers Standard Package