STPS10200SF | |
---|---|
DigiKey Part Number | 497-STPS10200SFTR-ND - Tape & Reel (TR) 497-STPS10200SFCT-ND - Cut Tape (CT) 497-STPS10200SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10200SF |
Description | DIODE SCHOTTKY 200V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS10200SF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 895 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.68100 | ¥56.81 |
100 | ¥3.93500 | ¥393.50 |
500 | ¥3.28770 | ¥1,643.85 |
1,000 | ¥2.79798 | ¥2,797.98 |
2,000 | ¥2.49201 | ¥4,984.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.36083 | ¥14,164.98 |
12,000 | ¥2.18596 | ¥26,231.52 |
30,000 | ¥2.16431 | ¥64,929.30 |