CDBA340-G | |
---|---|
DigiKey Part Number | 641-1101-2-ND - Tape & Reel (TR) 641-1101-1-ND - Cut Tape (CT) 641-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA340-G |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA340-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.41620 | ¥141.62 |
500 | ¥1.31110 | ¥655.55 |
1,000 | ¥0.89158 | ¥891.58 |
2,000 | ¥0.82078 | ¥1,641.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.78670 | ¥3,933.50 |
10,000 | ¥0.70802 | ¥7,080.20 |
25,000 | ¥0.69753 | ¥17,438.25 |
50,000 | ¥0.65558 | ¥32,779.00 |
125,000 | ¥0.64909 | ¥81,136.25 |