BZX884-B2V4,315 | |
---|---|
DigiKey Part Number | 1727-5625-2-ND - Tape & Reel (TR) 1727-5625-1-ND - Cut Tape (CT) 1727-5625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B2V4,315 |
Description | DIODE ZENER 2.4V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.92280 | ¥92.28 |
500 | ¥0.76976 | ¥384.88 |
1,000 | ¥0.53487 | ¥534.87 |
2,000 | ¥0.46353 | ¥927.06 |
5,000 | ¥0.42998 | ¥2,149.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35658 | ¥3,565.80 |
30,000 | ¥0.35028 | ¥10,508.40 |
50,000 | ¥0.31462 | ¥15,731.00 |
100,000 | ¥0.27897 | ¥27,897.00 |
250,000 | ¥0.27267 | ¥68,167.50 |