Single Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V45 V100 V
Current - Average Rectified (Io)
250mA2A30A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 2 A630 mV @ 30 A850 mV @ 250 mA
Current - Reverse Leakage @ Vr
9 µA @ 100 V1 mA @ 30 V2 mA @ 45 V
Capacitance @ Vr, F
39pF @ 0V, 1MHz72pF @ 1V, 1MHz4000pF @ 4V, 1MHz
Package / Case
8-PowerTDFNSC-90, SOD-323F
Supplier Device Package
FlatPAK (5x6)SOD-323F
Operating Temperature - Junction
-40°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAT46WJ,115
DIODE SCHOTT 100V 250MA SOD323F
Nexperia USA Inc.
1,022,067
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SC-90
PMEG3020EJ,115
DIODE SCHOTTKY 30V 2A SOD323F
Nexperia USA Inc.
105,815
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.86252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
620 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 30 V
72pF @ 1V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
8,903
In Stock
1 : ¥7.55000
Cut Tape (CT)
1,500 : ¥3.30642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
30A
630 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 mA @ 45 V
4000pF @ 4V, 1MHz
-
-
Surface Mount
8-PowerTDFN
FlatPAK (5x6)
-40°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.