GBPC5010-BP | |
---|---|
DigiKey Part Number | GBPC5010-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBPC5010-BP |
Description | BRIDGE RECT 1PHASE 1KV 50A GBPC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥29.15300 | ¥291.53 |
400 | ¥22.27198 | ¥8,908.79 |
800 | ¥20.96189 | ¥16,769.51 |
1,200 | ¥17.94868 | ¥21,538.42 |
2,000 | ¥16.90054 | ¥33,801.08 |