Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
75 V100 V
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
1 µA @ 75 V2 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz12pF @ 1V, 1MHz
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
1N4148WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
80,205
In Stock
24,462,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOD 123
BAT46WQ-7-F
DIODE SCHOTTKY 100V 150MA SOD123
Diodes Incorporated
16,966
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
150mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 75 V
12pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.