Single Diodes

Results: 3
Manufacturer
Microchip TechnologyNexperia USA Inc.onsemi
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
75 V125 V
Current - Average Rectified (Io)
150mA200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA1.15 V @ 300 mA1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
1 nA @ 125 V3 nA @ 125 V5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz6pF @ 0V, 1MHz-
Package / Case
DO-213AADO-213AC, MINI-MELF, SOD-80SC-79, SOD-523
Supplier Device Package
DO-213AASOD-523SOD-80
Operating Temperature - Junction
-65°C ~ 175°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAS716,115
DIODE GEN PURP 75V 200MA SOD523
Nexperia USA Inc.
45,353
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
LL-34-FD
FDLL333
DIODE GEN PURP 125V 200MA SOD80
onsemi
1,347
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥0.39215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
125 V
200mA
1.15 V @ 300 mA
Small Signal =< 200mA (Io), Any Speed
-
3 nA @ 125 V
6pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
175°C (Max)
DIODE GP 125V 150MA DO213AA
1N3595UR-1
DIODE GP 125V 150MA DO213AA
Microchip Technology
630
In Stock
1 : ¥50.24000
Bulk
-
Bulk
Active
Standard
125 V
150mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
1 nA @ 125 V
-
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.