Single Diodes

Results: 2
Manufacturer
Micro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V60 V
Current - Average Rectified (Io)
3A4A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 4 A530 mV @ 3 A
Current - Reverse Leakage @ Vr
200 µA @ 60 V500 µA @ 40 V
Capacitance @ Vr, F
360pF @ 1V, 1MHz-
Package / Case
DO-214AA, SMBSOD-128
Supplier Device Package
DO-214AA, HSMBSOD-128/CFP5
Operating Temperature - Junction
-55°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
S1ZZ
SK44BL-TP
DIODE SCHOT 40V 4A DO214AA HSMB
Micro Commercial Co
14,289
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.20837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
4A
450 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Surface Mount
DO-214AA, SMB
DO-214AA, HSMB
-55°C ~ 150°C
SOD-128 Top
PMEG6030ETPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
74,628
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.23859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
530 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
200 µA @ 60 V
360pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.