BAT42W RHG | |
---|---|
DigiKey Part Number | BAT42WRHGTR-ND - Tape & Reel (TR) BAT42WRHGCT-ND - Cut Tape (CT) BAT42WRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42W RHG |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT42W RHG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.45844 | ¥229.22 |
1,000 | ¥0.31838 | ¥318.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26375 | ¥791.25 |
6,000 | ¥0.24941 | ¥1,496.46 |
9,000 | ¥0.21227 | ¥1,910.43 |
30,000 | ¥0.19635 | ¥5,890.50 |
75,000 | ¥0.16982 | ¥12,736.50 |
150,000 | ¥0.14116 | ¥21,174.00 |