MBR140SFT3G | |
---|---|
DigiKey Part Number | MBR140SFT3GOSTR-ND - Tape & Reel (TR) MBR140SFT3GOSCT-ND - Cut Tape (CT) MBR140SFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR140SFT3G |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.37270 | ¥137.27 |
500 | ¥1.27072 | ¥635.36 |
1,000 | ¥0.86408 | ¥864.08 |
2,000 | ¥0.79549 | ¥1,590.98 |
5,000 | ¥0.76244 | ¥3,812.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.68620 | ¥6,862.00 |
30,000 | ¥0.67603 | ¥20,280.90 |
50,000 | ¥0.63537 | ¥31,768.50 |
100,000 | ¥0.62908 | ¥62,908.00 |