PMEG6045ETPX | |
---|---|
DigiKey Part Number | 1727-1350-2-ND - Tape & Reel (TR) 1727-1350-1-ND - Cut Tape (CT) 1727-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6045ETPX |
Description | DIODE SCHOT 60V 4.5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4.5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 4.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | 575pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.06400 | ¥40.64 |
100 | ¥2.82250 | ¥282.25 |
500 | ¥2.20368 | ¥1,101.84 |
1,000 | ¥1.79122 | ¥1,791.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60121 | ¥4,803.63 |
6,000 | ¥1.51981 | ¥9,118.86 |
9,000 | ¥1.41125 | ¥12,701.25 |
30,000 | ¥1.37868 | ¥41,360.40 |