SMAZ5V1-13-F

DigiKey Part Number
SMAZ5V1-FDITR-ND - Tape & Reel (TR)
SMAZ5V1-FDICT-ND - Cut Tape (CT)
SMAZ5V1-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5V1-13-F
Description
DIODE ZENER 5.1V 1W SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ5V1-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
2.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.67600¥26.76
100¥1.34880¥134.88
500¥1.19514¥597.57
1,000¥0.93006¥930.06
2,000¥0.83241¥1,664.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.81379¥4,068.95
10,000¥0.72078¥7,207.80
25,000¥0.71148¥17,787.00
50,000¥0.60453¥30,226.50
125,000¥0.59314¥74,142.50
Manufacturers Standard Package