1N5818-T | |
---|---|
DigiKey Part Number | 1N5818DITR-ND - Tape & Reel (TR) 1N5818DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5818-T |
Description | DIODE SCHOTTKY 30V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5818-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥0.91700 | ¥91.70 |
500 | ¥0.74824 | ¥374.12 |
1,000 | ¥0.55515 | ¥555.15 |
2,000 | ¥0.46706 | ¥934.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.44653 | ¥2,232.65 |
10,000 | ¥0.38619 | ¥3,861.90 |
25,000 | ¥0.37895 | ¥9,473.75 |
50,000 | ¥0.31378 | ¥15,689.00 |
125,000 | ¥0.30895 | ¥38,618.75 |